text.skipToContent text.skipToNavigation

Manufacturer Part #

MT5692SMI-92.R1

Socket Modem V.92 Serial Data / V.17 Fax 5 V Embedded Dial-Up Modem - Global

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 56kbps
Interface: Serial
Supply Voltage: 5V
Operating Power-Nom: 0.38W
Certified: Yes
Pricing Section
Stock:
200
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,646.50
USD
Quantity
Web Price
50+
$32.93
Product Variant Information section