text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $46.83
4 $42.67
10 $40.12
25 $37.72
40+ $36.54
Total:

$46.83

USD
Attributes
Attributes Table
Data Rate 56kbps
Interface Serial
Supply Voltage 5V
Output Current-Max 76mA
Operating Power-Nom 380mW
Certified Yes