text.skipToContent text.skipToNavigation

Manufacturer Part #

MT5692SMI-X-L-92.R1

MT5692SMI: 3.3 V 56 Kbps SocketModem® Embedded Data/Fax Modem

Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 56kbps
Interface: Serial
Supply Voltage: 3.135V to 3.465V
Operating Power-Nom: 0.24W
Certified: Yes
Sensitivity: -43dBm
Supply Current: 72mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 64
Dimension: 64.5 x 26.5 x 1.5 mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,646.50
USD
Quantity
Web Price
50+
$32.93
Product Variant Information section