text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 37

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $144.23
2 $130.65
5 $114.64
10+ $103.84
Total:

$144.23

USD
Attributes
Attributes Table
Data Rate 375kbps
Interface Serial
Supply Voltage 3.3V to 5V
Certified Yes
Supply Current 112mA
Operating Temp Range -35°C to +85°C
Storage Temperatue Range -40°C to +85°C
Moisture Sensitivity Level 1