text.skipToContent text.skipToNavigation

Manufacturer Part #

TXE-418-KH2

KH2 Series 5.2 V 1.5 mA Surface Mount RF Transmitter / EnCoder

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.2V
Output Current-Max: 1.5mA
Certified: Yes
Mounting Method: Surface Mount
Features & Applications

The TXE-418-KH2 is a part of KH2 Series RF modules are ideally suited for OEM applications, such as remote control / command, security, and automation. The transmitter module combines a highly optimized SAW-based RF transmitter with an on-board remote control encoder.

The receiver module combines an advanced synthesized RF receiver with an on-board remote control decoder. The transmitter module accepts up to eight parallel inputs, allowing direct connection of switches, contacts, or microprocessor control lines

Features:

  • Low cost
  • On-board encoder (Tx) / Decoder (Rx)
  • 8 Parallel lines allow direct interface
  • 3^10 addresses for security and uniqueness
  • No external RF components required except an antenna
  • Ultra-low power consumption
  • Compact surface-mount package
  • Stable SAW-based architecture
  • No production tuning

Applications:

  • Remote Control / Command
  • Keyless Entry
  • Garage / Gate Openers
  • Lighting Control
  • Call Systems
  • Home / Industrial Automation
  • Fire / Security Alarms
  • Remote Status Monitoring
  • Wire Elimination
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$263.00
USD
Quantity
Web Price
1+
$13.15
Product Variant Information section