text.skipToContent text.skipToNavigation

Manufacturer Part #

TXM-433-LC

LC Series 5.2 V 6 mA 5 000 bps Surface Mount RF Transmitter Module

Mfr. Name: Linx Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 5kbps
Interface: Serial
Supply Voltage: 2.7V to 5.2V
Output Current-Max: 6mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
27
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.10
USD
Quantity
Web Price
1
$13.10
4
$12.58
20
$12.01
40
$11.78
125+
$11.39
Product Variant Information section