text.skipToContent text.skipToNavigation

Manufacturer Part #

CLRC63201T/0FE,112

CLRC632 Series Multiple Protocol Contactless Reader IC (MIFARE/I-CODE1) -SOIC-32

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1820
Product Specification Section
Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 25mA
Supply Voltage: 3V to 5.5V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 1
Package Style:  SOIC-32
Mounting Method: Surface Mount
Features & Applications

The CLRC632 is a member of a new family of highly integrated reader ICs for contactless communication at 13.56 MHz. This family of reader ICs provide:

• outstanding modulation and demodulation for passive contactless communication
• a wide range of methods and protocols
• a small, fully integrated package
• pin compatibility with the MFRC500, MFRC530, MFRC531 and SLRC400

General:

  • Highly integrated analog circuitry for demodulating and decoding card/label response
  • Buffered output drivers enable antenna connection using the minimum of external components
  • Proximity operating distance up to 100 mm
  • Supports both ISO/IEC 14443 A and ISO/IEC 14443 B standards
  • Supports MIFARE dual-interface card ICs and the MIFARE Mini, MIFARE 1K, MIFARE 4K protocols
  • Contactless communication at MIFARE higher baud rates (up to 424 kBd)
  • Supports both I-CODE1 and ISO/IEC 15693 protocols
  • Crypto1 and secure non-volatile internal key memory
  • Pin-compatible with the MFRC500, MFRC530, MFRC531 and the SLRC400

 

Pricing Section
Stock:
1,488
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$15.03
USD
Quantity
Web Price
1
$15.03
5
$14.32
25
$13.14
50
$12.66
150+
$11.94
Product Variant Information section