text.skipToContent text.skipToNavigation

Manufacturer Part #

CLRC66303HNE

CLR663 Series RFID Reader 13.56 MHz I²C, SPI, UART 2.5 V ~ 5.5 V - HVQFN-32

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 17mA
Supply Voltage: 2.5V to 5.5V
Power Dissipation: 1.125W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -45°C to +125°C
No of Terminals: 32
Moisture Sensitivity Level: 2
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
490
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,043.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
490+
$4.17
Product Variant Information section