text.skipToContent text.skipToNavigation

Manufacturer Part #

M24SR02-YDW6T/2

M24SR02-Y Series 5.5 V 1000 kHz Read/Write Surface Mount RFID - TSSOP-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Current: 550µA
Supply Voltage: 2.7V to 5.5V
Frequency Range: 13.55MHz to 13.56MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Dimension: 4.5 x 3.1 x 1.05 mm
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,220.00
USD
Quantity
Web Price
4,000+
$0.305
Product Variant Information section