text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.375
Total:

$1,500.00

USD
Attributes
Attributes Table
Type Read/Write
Clock Frequency-Max 1000kHz
Supply Current 550µA
Supply Voltage 2.7V to 5.5V
Frequency Range 13.56MHz
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
No of Terminals 8
Moisture Sensitivity Level 1
Dimension 4.5 x 3.1 x 1.05 mm