text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 190

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.39
50 $1.10
100 $1.06
250 $1.00
500+ $0.96
Total:

$2.78

USD
Attributes
Attributes Table
Clock Frequency-Max 13.56MHz
Supply Current 100mA
Supply Voltage 2.7V to 5.5V
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C