text.skipToContent text.skipToNavigation

Manufacturer Part #

MFRC50001T/0FE,112

MFRC5000 Series 5.5 V 13.56 MHz Highly Integrated ISO 14443A Reader IC - SOIC-32

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 13.56MHz
Range: 10cm
Supply Current: 150mA
Supply Voltage: 5V
Package Style:  SOIC-32
Mounting Method: Surface Mount
Features and Applications

The MFRC500 is a member of a new family of highly integrated reader ICs for contactless
communication at 13.56 MHz. This family of reader ICs provide:
• outstanding modulation and demodulation for passive contactless communication
• a wide range of methods and protocols
• pin compatibility with the CLRC632, MFRC530, MFRC531 and SLRC400
All protocol layers of the ISO/IEC 14443 A are supported

Features:

  • Highly integrated analog circuitry for demodulating and decoding card response
  • Buffered output drivers enable antenna connection using the minimum of external
    components
  • Proximity operating distance up to 100 mm
  • Supports the ISO/IEC 14443 A standard, parts 1 to 4
  • Supports MIFARE Classic protocol
  • Crypto1 and secure non-volatile internal key memory
  • Pin-compatible with the CLRC632, MFRC530, MFRC531 and the SLRC400
  • Parallel microprocessor interface with internal address latch and IRQ line
  • Flexible interrupt handling
  • Automatic detection of parallel microprocessor interface type
  • 64-byte send and receive FIFO buffer
  • Hard reset with low power function
  • Software triggered Power-down mode
  • Programmable timer
  • Unique serial number
  • User programmable start-up configuration
  • Bit-oriented and byte oriented framing
  • Independent power supply pins for analog, digital and transmitter modules
  • Internal oscillator buffer optimized for low phase jitter enables 13.56 MHz quartz
    connection
  • Clock frequency filtering
  • 3.3 V operation for transmitter in short range and proximity applications

Applications:

  • Electronic payment systems
  • Identification systems
  • Access control systems
  • Subscriber services
  • Banking systems
  • Digital content systems
Pricing Section
Stock
4,734
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$10.16
USD
Quantity
Web Price
1
$10.16
10
$9.05
30
$8.37
75
$7.83
200+
$7.30
Product Variant Information section