text.skipToContent text.skipToNavigation

Manufacturer Part #

NHS3152/A1Z

NHS3152 Series 3.6 V 13.56 MHz Therapy Adherence Resistive Monitor - HVQFN-24

Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 145µA
Supply Voltage: 1.72V to 3.6V
Power Dissipation: 1W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
1,384
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$4.02
USD
Quantity
Web Price
1
$4.02
50
$3.06
100
$2.92
250
$2.74
500+
$2.61