text.skipToContent text.skipToNavigation

Manufacturer Part #

NT3H1101W0FHKH

BU 510 - SECURITY & CONNECTIVITY

Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Range: 100mm
Supply Current: 155µA
Supply Voltage: 1.7V to 3.6V
Package Style:  XQFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,620.00
USD
Quantity
Web Price
4,000+
$0.405