text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.53
5,000+ $0.425
Total:

$1,325.00

USD
Attributes
Attributes Table
Type Read
Clock Frequency-Max 13.56MHz
Range 100mm
Supply Current 155µA
Supply Voltage 1.7V to 3.6V