text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.29
250 $0.74
500 $0.71
750 $0.695
1,500+ $0.665
Total:

$2.58

USD
Attributes
Attributes Table
Type Read
Clock Frequency-Max 13.56MHz
Range 100mm
Supply Current 155µA
Supply Voltage 1.7V to 3.6V