text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.92
250 $0.665
500 $0.635
750 $0.62
1,500+ $0.60
Total:

$1.84

USD
Attributes
Attributes Table
Type Read/Write
Clock Frequency-Max 13.56MHz
Range 100mm
Supply Current 240µA
Supply Voltage 1.67V to 3.6V