text.skipToContent text.skipToNavigation

Manufacturer Part #

PN5120A0HN1/C2,118

PN512 Series 2.5 - 3.6 V 13.56MHz Read / Write Transmission Module - HVQFN-32

Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Voltage: 2.5V to 3.6V
Package Style:  HVQFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
2,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$6.29
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$6.29
50
$5.07
100
$4.88
500
$4.47
2,500+
$4.09