text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $5.28
Total:

$21,120.00

USD
Attributes
Attributes Table
Type Read/Write
Clock Frequency-Max 13.56MHz
Range 100mm
Supply Current 3mA
Supply Voltage 2.5V to 3.6V
Power Dissipation 608mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -55°C to +150°C
No of Terminals 40
Moisture Sensitivity Level 2