text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV04K-IER6C3

ST25DV04K Series 5.5 V 13.56 MHz Dynamic NFC/RFID Tag IC - UFDFPN-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,900.00
USD
Quantity
Web Price
5,000+
$0.38