text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV04K-IER6T3

ST25DV Series 5.5 V 1000 kHz 4-kbit Read/Write Surface Mount RFID - TSSOP-8

Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Current: 600µA
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.56MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Dimension: 4.5 x 3.1 x 1.05 mm
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
53
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.88
USD
Quantity
Web Price
1
$0.875
50
$0.695
100
$0.665
500
$0.605
1,500+
$0.57