text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV64K-IER6T3

ST25DV Series 5.5 V 1000 kHz 64-kbit Read/Write Surface Mount RFID - TSSOP-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1649
Product Specification Section
Technical Attributes
Attributes Table
Type: Read/Write
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
30
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.25
USD
Quantity
Web Price
1
$1.25
50
$0.935
100
$0.89
500
$0.79
1,500+
$0.725
Product Variant Information section