text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 300
Multiple Of: 100
Quantity Web Price
300+ $2.59
Total:

$777.00

USD
Attributes
Attributes Table
Type Read
Supply Current 7mA
Supply Voltage 2.4V to 3.6V
Operating Temp Range -40°C to +85°C
Storage Temperature Range -55°C to +125°C
No of Terminals 32
Moisture Sensitivity Level 3
Dimension 5 x 5 x 0.88 mm