text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 5
Multiple Of: 1
Quantity Web Price
5+ $2.24
Total:

$11.20

USD
Attributes
Attributes Table
Type Read
Clock Frequency-Max 13.56MHz
Supply Current 12.5mA
Supply Voltage 2.4V to 5.5V
Gain 43.4dB
Frequency Range 13.56MHz to 27.12MHz
Operating Temp Range -40°C to +125°C
Storage Temperature Range -55°C to +125°C
No of Terminals 32
Moisture Sensitivity Level 3
Dimension 5 x 5 x 1 mm