text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25R3915-AQFT

ST25R3915 Series 5.5 V Read Surface Mount RFID - QFN-32

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Read
Supply Voltage: 2.4V to 5.5V
Frequency Range: 13.56MHz to 27.12MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$10,480.00
USD
Quantity
Web Price
4,000+
$2.62
Product Variant Information section