text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25RU3992-BQFT

ST25RU3992 Series 5.5 V Read Surface Mount RFID - QFN-64

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Read
Supply Current: 140mA
Supply Voltage: 4.1V to 5.5V
Frequency Range: 840MHz to 960MHz
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 64
Dimension: 9 x 9 x 0.88 mm
Package Style:  HVQFN-64
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$16,470.00
USD
Quantity
Web Price
500+
$32.94
Product Variant Information section