text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16M890IL32-F

XR16M890 Series 24 Mbps 3.63 V Data Rate SMT UART With 128-Byte FIFO - QFN-32

Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The XR16M890IL32-F is a part of XR16M890 series UART. It has an operating temperature ranging from -40 °C to +85 °C and it comes in QFN-32 Packaging.

The XR16M890 (M890) is a single-channel Universal Asynchronous Receiver and Transmitter (UART) with integrated level shifters and 128 bytes of transmit and receive FIFOs.

Features:

  • Integrated Level Shifters on CPU interface, UART and GPIO signals
  • Intel/Motorola/VLIO Bus Interface select
    • ’0’ ns address setup/hold times
    • ’0’ ns data hold time
  • 24 Mbps maximum UART data rate
  • Up to 16 GPIOs
  • 128-Bytes TX and RX FIFOs
  • Programmable TX/RX trigger levels
  • TX/RX FIFO Level Counters
  • Independent TX/RX Baud Rate Generator
  • Fractional Baud Rate Generator
  • Auto RTS/CTS Hardware Flow Control
  • Auto XON/XOFF Software Flow Control
  • Auto RS-485 Half-Duplex Direction Control
  • Multidrop mode w/ Auto Address Detect (RX)
  • Multidrop mode w/ Address Byte Control (TX)
  • Sleep Mode with Automatic Wake-up
  • Infrared (IrDA 1.0 and 1.1) mode
  • 1.62V to 3.63V supply operation
  • 5V tolerant inputs
  • Crystal oscillator or external clock input

Applications:

  • Personal Digital Assistants (PDA)
  • Cellular Phones/Data Devices
  • Battery-Operated Devices
  • Global Positioning System (GPS)
  • Bluetooth

 

 

Pricing Section
Stock:
0
Minimum Order:
490
Multiple Of:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,416.10
USD
Quantity
Web Price
490
$2.89
980
$2.37
1,470
$2.34
1,960
$2.32
2,450+
$2.31
Product Variant Information section