Applications include industrial automation, signaling controls, safety protection, control systems, electric drive controls, power switching and many others.
FEATURES
- DPDT, 3PDT and 4PDT contact configuration
- Built in LED light indicator (L)
- DC Coil voltages from 5V DC to 220V DC
- Surge suppression element with diode (D) or varistor (V)
- AC coil voltages from 6V AC to 240V AC 50/60 Hz
- Din Rail Plug in Socket are standard
- Silver Nickel (AgNi) cadmium free contact material
- Rated load current: 5A/250V AC to 10A/250V AC rating
- UL and CSA recognized relays 5A/24V DC to 16A/24V DC rating
- ROHS2 and REACH compliance
- Test button with (K) or without block function (W)
Sockets and accessories are also available.