text.skipToContent text.skipToNavigation

 

 

 

Billed as the industry’s first unidirectional 1800W automotive compliant transient voltage suppressor (TVS), the D28V0H1U2P5Q is designed to protect sensitive electronic circuits from transients generated by inductive switching and targets a wide range of automotive applications.

Packaged in the thermally efficient PowerDI®5 package, the D28V0H1U2P5Q features a reverse stand-off voltage of 28V and low reverse leakage while being able to dissipate up to 1800W of power per 10/1000μs transient, which is 20% higher than comparable solutions.

Diodes’ new TVS is uniquely capable of handling peak pulse currents up to 40A, 25% higher than similar SMC packaged parts. The D28V0H1U2P5Q is tested to guarantee compliance with the automotive load dump standard ISO7637-2 (pulses 1, 2a, 2b, 3) and the transient surge requirements of IEC 61000-4-5. The device is also compliant with the EMC requirements of IEC 61000-4-4 and the electro static discharge requirements (ESD) of IEC 61000-4-2.

The D28V0H1U2P5Q occupies a PCB area that is 40% smaller than that of a comparable TVS packaged in the industry-standard SMC package. Furthermore, it has a profile above the board that is 50% lower than that of SMC packaged solutions.

 

FEATURES AND BENEFITS

  • Uni directional polarity
  • Low profile thermally efficient package
  • Compliant with IEC 61000-4-2, IEC61000-4-4, IEC61000-4-5
  • ISO7637-2 (pulses 1, 2a, 2b, 3) compliant
  • Qualified to AEC-Q101 standards for automotive

 

APPLICATIONS

  • Pumps
  • Heating, ventilation and air conditioning (HVAC)
  • Infotainment
  • Navigation
  • Advanced driver assistance systems (ADAS)

 

 

FTMAsia-side-nav-subscribe-tile-en.jpg

RECENTLY ADDED TO YOUTUBE

FTMNA-Sept2017-side-nav-download.jpg