The ILSI-Ecliptek EMRA oscillator family enables our customers to choose from a wide array of low current REACH compliant options, including 30 different SMD package/supply voltage combinations, extreme operating temperature ranges and frequency tolerance/stabilities as tight as ±20ppm.
The EMRA MEMS oscillators deliver a multitude of available configurations, most available from factory stock. These rugged CMOS oscillators deliver five different package sizes as small as 1.6mm X 2.0mm with 1.8V, 2.5V, 2.8V, 3.0V, 3.3V or the new 2.5V to 3.3V supply voltage options. They are ideal for a wide range of applications including: microprocessor and FPGA clocking, controllers, portable devices, routers, servers, network switches and gateway products, home and office automation, computer peripherals and networking products.
TECHNICAL BENEFITS
- Low input current and RMS period jitter
- Wide operating temperature range options from -55°C to +125°C
- Tight duty cycle option of 50% ±5%
- Tri-State and Power Down (logic low) output options
- Low voltage CMOS output with controlled rise and fall times
- REACH compliant
- Industry standard moisture sensitivity level 1 (MSL1) rated plastic four pad SMD package
- RoHS compliant (Pb-free) with high temperature +260°C reflow capability
APPLICATIONS
- Smart meters and energy management
- Computer peripherals and networking products
- Robotic manufacturing and assembly
- Asset management, surveillance and control systems
- Security systems (cameras, DVRs and CCTV)
- Programmable logic and interface controllers
- Microprocessor and FPGA clocking
- Machine control and vision equipment
- M2M communication and IIoT