text.skipToContent text.skipToNavigation

 

 

Susumu

 

Susumu has introduced the HRG series of high-power chip resistors which offer precise and stable resistance over a wide temperature range and numerous temperature cycles.

The HRG series features conventional short-side wrap-around terminals, in contrast to Susumu’s PRG series resistors, which have long-side terminals. The proprietary thin-film resistor construction and enlarged bottom terminals mean that the HRG resistors are able to handle high power loads of up to 1W in a standard EIA 3216 case size, or 1206 in inches.

The Susumu HRG series is notable for its precise electrical characteristics and high reliability. The resistors are available with absolute resistor tolerances of 0.1% or 0.5%. The temperature coefficient of resistance is ±25ppm/°C or 50ppm/°C.

HRG series: Same power rating as PRG series, which has long-side terminals

 

Features
  • Low noise
  • Excellent high-frequency performance
  • Maximum drift after 1,000 hours
    • ±0.25% at rated power at 70°C
    • ±0.1% at 85% relative humidity at 85°C
    • ±0.1% after 1,000 temperature cycles between -55°C and 125°C
    • ±0.1% at 155°C
  • AEC-Q200 qualified
Applications
  • Power supplies
  • Power switching
  • Automotive braking systems
  • Test and measurement equipment
  • Motor deflection circuits
  • Sensor circuits
  • Batteries
  • Electric car chargers
FTM NA SideNav SubscribeTile EN
FTM NA Sept2018 SideNav Download