text.skipToContent text.skipToNavigation

 

 

CUI Devices

 

CUI Devices' Audio Group has announced the addition of several waterproof micro-speaker models which have an Ingress Protection (IP) rating of IP67.

The new parts in the CMS product family are housed in compact, lowprofile packages measuring as little as 15mm x 11mm. These waterproof speakers are ideal for portable and handheld electronic devices exposed to the moisture and contaminants found in industrial and outdoor applications.

These rectangular-frame models can produce a maximum soundpressure level ranging from 90dB to 93dB at a distance of 0.1m from the speaker.

All the new CMS parts offer spring-contact, solder-pad, or wirelead mounting styles. They are made with neodymium magnets and mylar cones for increased durability.

 

CMS micro-speakers: Durable magnet and cone components

CMS micro-speakers: Durable magnet and cone components

 

Features
  • 0.7W nominal input rating
  • Resonance frequency range: 550 to 800Hz
  • Impedance ratings: 6Ω or 8Ω
Applications
  • Handheld devices subject to moisture and contaminants

 

FTM NA SideNav SubscribeTile EN
FTM NA Oct2018 SideNav Download