text.skipToContent text.skipToNavigation

 

 

WAGO

 

WAGO supplies a range of industrial Ethernet switches which offer the flexibility to transfer data at rates up to 1Gbit/s while supporting Power over Ethernet (PoE) operation on multiple ports simultaneously.

The 852-1411 Industrial ECO Switch is a five-port Gigabit Ethernet switch. Four of the ports support PoE+ at 30W. These four PoE+ ports can be used simultaneously to provide a power supply. The integrated voltage transformer enables operation on the 24V DC power rail common in the control cabinet. This reduces the scale of the wiring operation, and eliminates the need for a separate power supply for the PoE circuit.

Like the 852-1411, the 852-1417 Industrial Ethernet Switch features five Gigabit Ethernet ports, with four supporting PoE+ at 30W.

The 852-1417 also offers two SFP-1000BASE-SX/LX ports; SFP modules are available as an option. This means that, while the switch is ideal for small and medium-sized networks, it can also be integrated into larger installations through the use of its SFP slots.

WAGO also supplies the configurable 852-1505 Industrial Ethernet Switch, which features eight 10/100/Gigabit Ethernet ports. All support PoE+ at 30W, and all can be operated simultaneously.

Four SFP-1000BASE-SX/LX ports are available.

The switch has a rugged housing, redundant power supply and function monitoring with a relay. It features web-based/SNMP management, and DIP switches to set alarm functions.

All three switches operate over an extended temperature range of -40°C to 70°C.

 

WAGO switches feature rugged housing and redundant power supply

 

Features
  • Front-panel diagnostic LEDs
  • Supports Auto-MDI/MDI-X functions
  • Full-/half-duplex transfer modes for each port
  • Store-and-forward switching method
  • Integrated address look-up table supports up to 8,000 MAC addresses
  • Over-voltage protection
  • IEEE 802.3x flow control in full-duplex mode
  • For DIN-35 rail mounting
Applications
  • Industrial Ethernet equipment
FTM NA SideNav SubscribeTile EN
FTM NA Oct2018 SideNav Download