text.skipToContent text.skipToNavigation

 

 

Abracon-logo-resources.png

 

New Product Introduction

 

Miniature 32kHz XO
ASAKMP
1.6 x 1.2mm footprint
0.6mm profile

Miniature XTAL
ABM13W
1.2 x 1.0mm footprint
0.33mm profile

Miniature 32kHz XTAL
ABS04W
1.2 x 1.0mm footprint
0.35mm profile

Power Optimized MEMS XO
AMJM/AMPM/AMJD/AMPD
1.6 x 1.2mm footprint
Low 0.85mm profile

MEMS 32kHz Oscillator
ASTMTXK
1.54 x 0.84mm footprint
0.6mm profile

GPS/GLONASS/BEIDOU Chip Antenna
ACAR0301-SG3
3.05 x 1.6mm footprint
0.55mm profile

Chip Antenna
ACAG0201-2450-T
2.0 x 1.25mm footprint
0.6mm profile

Chip Inductor
ASMPL
1.6 x 0.8mm footprint
0.5mm profile

Wireless Charging Coils
AWCCA-12R12H11-C01-B
12 x 12mm footprint
1.1mm profile

Wireless Charging Coils
AWCCA-15N15H06-C01-B
Ø15.0 footprint
0.6mm profile

 

 

Supported by Abracon's Timing, RF and Connectivity Solutions for Kinetis®-Based Kit
Advantages
  • Minimize time to market
  • Accelerate software and firmware development
  • Reduce design effort
  • Complete BOM available using Abracon’s solutions

Abracon Part Number Description NXP Chipset
ABM11W-101-32.0000MHZ-T3 2.0x1.6mm low ESR 8pF crystal for IoT applications reducing power MKW41Z512VHT4
ABM8G-106-12.000mHZ-T 3.2x2.5mm cost effective crystal MK64FN1M0VMD12
ABS06-127-32.768kHz-T 2.0x1.2mm crystal solution MKW41Z512VHT4
ABS07-166-32.768kHZ-T 3.2x1.2mm crystal solution PCF2123BS
AMCA31-101-2R450G-S1F-T3 Low profile 1.2mm chip antenna for BLE, WiFi, Zigbee MKW41Z512VHT4
ANFCA-101-2515-A02 Flexible 25x15mm NFC 13.56MHz NFC antenna NT3H2211 NFC

 

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download