text.skipToContent text.skipToNavigation

 

 

Diodes Incorporated

 

Diodes Incorporated’s total timing portfolio enables optimized designs for your Ethernet designs. Our portfolio of crystals, oscillators, clock generators and clock buffers allows for customized combinations to achieve your design priorities.

Diodes Inc. – Timing Diagram
Oscillators

A good clock source enables a much easier design.

Features:

  • Ultra low jitter ~0.1ps
  • Industry-standard footprint for compatibility
  • Extended temperature range support (up to +125°C)
MPN Output Type Jitter Package Size
UX31F6201Z LVCMOS 0.1ps 3.2x 2.5mm
UX31F6203Z LVCMOS 0.15ps 3.2x 2.5mm
UX54F62001 HCSL 0.11ps 5.0 x 3.2mm
UX52F62008 LVPECL 0.15ps 5.0 x 3.2mm

 


 

Clock Buffers

Very low additive jitter to provide added design margin and improved system performance.

Features:

  • Ultra low additive jitter ~10fs, total overall jitter <100fs: providing ample margins for your designs
  • High frequency supported <3GHz: providing wide range of use cases
  • Fast rise and fall times support latest chipset requirements
Diodes Inc. – PI6C5912016
MPN Output Type # of Outputs
PI6C5912016ZDIEX LVPECL 16
PI6C49S1510AZDIEX Selectable 10
PI6C49S1506FAIEX Selectable 6
PI6C5913004ZHIEX LVPECL 4
PI6C5922504ZHIEX LVDS 4

 


 

Clock Generators

Features:

  • Low source jitter <100fs: providing multiple copies of low jitter clocking to your system
  • Multiple output frequency or output type selection: enabling design flexibility and wide ranging support
MPN Output Type # of Outputs
PI6CXG06F62AFBEIEX Selectable 6
PI6LC48S25AZBBIEX Selectable 11

 

A suggested crystal for use with clock generators.

Large crystal portfolio features:

  • Wide range of frequencies
  • Large selection of industry-standard footprint for compatibility
  • Extended temperature range support (up to +125°C)
MPN Frequency
FL2500316Z 25MHz

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download