text.skipToContent text.skipToNavigation

 

 

Microchip

 

New Product Introduction

 

Creating cloud-connected applications can require significant time and resources for embedded designers to develop necessary expertise in communications protocols, security and hardware compatibility. Developers often overcome these challenges with large software frameworks and Real Time Operating Systems (RTOS), which results in increased development time, effort, cost and security vulnerabilities.

The AVR-IoT Development Board gives developers the ability to add Google Cloud connectivity to new and existing projects with a single click using a free online portal at www.AVR-IoT.com. Once connected, developers can use Microchip’s rapid development tools, MPLAB® Code Configurator (MCC) and Atmel START, to develop and debug in the cloud. The board combines smart, connected and secure devices to enable designers to quickly connect IoT designs to the cloud.

The AVR-IoT Development Board enables developers to easily deploy IoT devices to Google Cloud IoT Core’s artificial intelligence and machine learning infrastructure. The Internet of Things (IoT) rapid development board is part of an expanded partnership with Google Cloud, enabling designers to prototype connected devices within minutes.

The solution combines a powerful AVR® microcontroller (MCU), a Crypto-Authentication™ secure element IC and a fully certified Wi-Fi® network controller to provide a simple and effective way to connect embedded applications. Once connected, Google Cloud IoT Core makes it easy to collect, process and analyze data to inform decisions at scale.
 

Features
  • Powerful AVR microcontroller (MCU) with integrated peripherals: The ATmega4808 8-bit MCU brings the processing power and simplicity of the AVR architecture with added advanced sensing and robust actuation features. With the latest Core Independent Peripherals (CIPs) that decrease power consumption, it provides cutting-edge performance in real-time sensing and control applications.
  • Secure element to protect the root of trust in hardware: The ATECC608A CryptoAuthentication device provides a trusted and protected identity for each device that can be securely authenticated. ATECC608A devices come pre-registered on Google Cloud IoT Core and are ready for use with zero touch provisioning.
  • Wi-Fi connectivity to Google Cloud: The ATWINC1510 is an industrial-grade, fully certified IEEE 802.11 b/g/n IoT network controller that provides an easy connection to an MCU of choice via a flexible SPI interface. The module relieves designers from needing expertise in networking protocols.


Among the benefits of connecting devices to Google Cloud IoT Core’s infrastructure are the powerful data and analytics that enable designers to make better, smarter products. As part of the infrastructure, embedded designs can better take advantage of, and respond to, rapidly changing conditions across many sensor nodes.
 

Development Tools
AVR devices are now beta supported in the MPLAB X Integrated Development Environment (IDE), giving designers the option to choose between MCC or Atmel START when developing with the AVR-IoT Development Board. The board is compatible with more than 450 MikroElektronika Click boards™ that expand sensors and actuator options. Developers who purchase the kit will have access to an online portal for immediate visualization of their sensors’ data being published.

 

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download