text.skipToContent text.skipToNavigation

 

 

NIC Components

 

With a focus on the latest technologies, NIC continues to expand its offering of “Performance Passives”. Each series uses cutting edge technology to provide you with the components you need for your designs.


Design with NIC by Application
  • NIC’s application search provides the best series and associative NIC “Performance Passives” offering a full solution for your designs
NIC Components – Applications

Design with NIC by Technology
  • Over 300 Series of “Performance Passives”
  • With multiple product types under each category choosing a passive component has never been easier!

NIC Goes Beyond The Components
  • Industry Leading Parametric Search Tool
  • Dedicated Sample Stock
  • Global Design Support

 

Specialized Capacitors
NIC Components - Specialized Capacitors
Power Inductors
NIC Components - Power Inductors
Current Sensing Resistors
NIC Components - Current Sensing Resistors
NSPE-x - Hybrid Electrolytic

Temperature Range : -55°C ~ +135°C
Capacitance : 3.3uF ~ 1,000uF
Capacitance Tolerance : 20% Voltage Ratings : 6.3V ~ 125V Ripple Current Ratings : up to 4.34A
Sizes : 5x6.1 ~ 10x12.8
NFP, NFPS - Ferrite Multilayer Chip

Inductance : 0.47uH ~ 10uH
Inductance Tolerance : ±20%, ±30%
Current Ratings up to 2.3A Isat
DC Resistance (DCR) as low as 40mΩ
0603 ~ 1008 Sizes, profi les as low as 0.5mm
NCSS - High Power Metal Strip

Resistance :
1.0mΩ ~ 50mΩ
Resistance Tolerance :
±1%, ±2%, ±5%
Power Ratings up to 2W
TCR as stable as
±75PPM
Case Sizes : 0805 ~ 2512
Thermal EMF Material Options Available
Interference Suppression Capacitors

X1, X2 & Y2 Classifi cations Available
Capacitance :
3.3uF ~ 10uF
Voltage Ratings : 300Vac ~ 440Vac
Self-Healing Construction
UL, cUL, ENEC & CQC Ratings Available
NPIS_Lx - Ferrite Coil, Auto. Assembly

Inductance :
0.47uH ~ 470uH
Inductance Tolerance : ±10% ~ ±30%
Current Ratings up to 13.8A Isat
DC Resistance (DCR) as low as 6.0mΩ
35+ Size Options from 2mm ~ 8mm
Automotive Grade Options Available
NCLP - High Power Metal Strip

Resistance :
1.0mΩ ~ 500mΩ
Resistance Tolerance : ±1%, ±2%, ±5%
Power Ratings up to 3W
TCR as stable as
±75PPM
2512 Case Size
Thermal EMF Material Options Available
NMC - Specialty MLCC Families

X7R, X6S, and X5R Dielectrics
Capacitance :
0.1pF ~ 220uF
Voltage Ratings : 4.0V ~ 100V
Sizes : 01005 ~ 2215 Case Codes
Automotive, Flexible Terminal, High Voltage, RF & Low ESL Options Available
NPMx, NPIMx - Metal Composite Coil

Inductance :
0.22uH ~ 100uH
Inductance Tolerance : ±20%, ±30%
Current Ratings up to 110A Isat
DC Resistance (DCR) as low as 0.65mΩ
Chip Styles 0603 ~ 1210
Standard Style 4mm ~ 17mm sizes Automotive Grade Options Available
NCSW - Thin Film Chip

Resistance :
100mΩ ~ 910mΩ
Resistance Tolerance : ±1%, ±2%, ±5%
Power Ratings up to 1W
TCR as stable as
±200PPM
Case Sizes : 0402 ~ 2512

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download