text.skipToContent text.skipToNavigation

 

 

Panasonic

 

Panasonic is pleased to introduce the extended PhotoMOS CC TSON 1 Form A CxR Series product line, the next generation of sub-miniature solid-state relay technology now available in 60V, 40V and 100V options! The AQY2C

PhotoMOS CC Series is a revolution in size and performance. The internal switching mechanism contains an oscillation circuit as well as a built-in Capacitor-Coupled Isolation driver IC. This differs from traditional PhotoMOS products which use an optical coupled isolation.

By replacing the LED circuit, the package size can be substantially decreased, while also lowering power consumption. For high-density mounting applications, the TSON package of the PhotoMOS CC Series requires 46% less board space than SON package types. The temperature performance also increases, with guaranteed performance up to +105ºC for industrial applications. This robust performance is enhanced with a fast switching speed, which is afforded by a voltage-driven input circuit.

Panasonic — PhotoMOS-CC-TSON
Features
  • Sub-miniature TSON package (0.8 x 1.95 x 1.8 mm)
  • Low current consumption of 0.2A Max
  • High-temp performance, guaranteed up to +105ºC
  • Voltage-driven input circuit
  • Saves space and facilitates density mounting
  • Energy savings
  • Robust performance in industrial applications
  • Faster switching speeds
Applications
  • Measuring equipment: IC tester, probe cards, board tester and other testing equipment
  • Telecommunication equipment
  • Electric and gas meters
  • Cameras, fire alarms, smoke/heat detectors

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download