text.skipToContent text.skipToNavigation

 

 

Panasonic

 

New Product Introduction

 

PAN1762 Series Bluetooth® 5.0 Low Energy RF Module

Introducing Panasonic’s NEW PAN1762 Series RF Module! The PAN1762 Series is Panasonic’s Bluetooth 5.0 Low Energy RF Module based on the Toshiba TC35680 single-chip controller.

The new Bluetooth 5.0 features with the NEW PAN1762 enable a higher symbol rate of 2 Mbps using the high-speed 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. The new channel selection algorithm improves the performance in environments which are busy at 2.4 GHz. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcast in connectionless scenarios and are therefore favorable for beacon and mesh applications.

Features and Benefits
  • Surface Mount Type Dimensions: 15.6 x 8.7 x 1.9 mm
  • Host Mode, AT Command Mode or Stand-Alone Operation Mode
  • 18 General Purpose IOs
  • 2∙SPI, 2∙I²C, UART, PWM, Wake-Up Inputs, General Purpose ADC
  • Bluetooth Stack In ROM, Flash Memory Available For Application
  • 128 kB Flash Memory and 128 kB Internal RAM For Application Code and Data Patches
  • Toshiba TC35680 Featuring ARM® Cortex®-M0 (Selectable 16 MHz or 32 MHz Operation Frequency) with SWD Interface
Applications
  • Gaming controls
  • Medical
  • Monitoring
  • Door locks
  • Wearable devices

 


 

New Product Introduction

 

PAN1760A Series RF Modules for Advanced Wireless Connectivity

The PAN1760A Series is a groundbreaking low power BLE device, offering years of operation using only a CR2032 Battery for simple, prompt and sound IoT designs.

With an ample amount of RAM and embedded flash, as well as simple-to- use programming interface utilizing AT commands, designing the PAN1760A Series into any IoT device is an easy task, saving resources and time to market.

Features and Benefits
  • Embedded 256kB flash memory and 192kB internal RAM (83kB RAM for user application)
  • UART, SPI & I2C interface, PWM output, ADC (both external and internal), programmable I/O
  • Standard SIG BLE GATT profiles and services as well as SPPoverBLE profile
  • Plug-In for BT SIG Developer Studio
  • AT command mode, host mode, or stand-alone mode
  • Simultaneous GAP central and peripheral
  • Support for over-the-air update
  • Support for BT SIG Mesh V1.0
Applications
  • Wireless sensors
  • Telemedicine
  • Lighting solutions
  • Industrial controllers

 


 

 

PAN9420 Series Fully Embedded Stand-Alone Wi-Fi Module

The PAN9420 is a 2.4GHz 802.11 b/g/n Embedded Wi-Fi Module with integrated stack and API that minimizes firmware development and includes a full security suite.

Specifically designed for highly integrated and cost-effective applications, it includes a fully shielded case, integrated crystal oscillators and a chip antenna.

Features and Benefits
  • Integrated webserver with AJAX/JSON for web applications
  • No stack or software implementation needed on a host MCU
  • Simultaneous support of access-point and infrastructure mode
  • Fully automatic IP configuration
  • DHCP server offers IP configuration in AP mode
  • Integrated TCP/IP network stack: Ipv4, ARP, and AUTOIP
  • Supports TLS/SSL, HTTPS, and WI-FI security (Wpa2) for secure data connection
  • Two UART interfaces (command and transparent data)
  • Programming via standard JTAG
  • Wide temperature ranges of -40°C to +85°C
  • Surface mount type (SMT) 29.0 x 13.5 x 2.66mm
  • Marvell® 88MW300 MCU/WLAN system-on-chip (SOC) inside
Applications
  • White goods
  • Home appliances
  • Vending machines

 

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download