text.skipToContent text.skipToNavigation

 

 

Hirose Electric

 

Hirose has introduced the CX series of surface-mount and through-hole USB Type-C™ connectors which offer a compact footprint to save board space.

The new CX series connector, which conforms to the specifications of the USB 3.1 Gen 2 standard, supports the 10Gbits/s transmission rate, enabling data transfers twice as fast as those of a conventional 5Gbits/s USB 3.0 connector. A high-current variant, the CX90M-16P, operates at the USB 2.0 data rate of 480Mbits/s, and is intended for use in fast battery chargers.

The receptacles feature a hybrid design and use both surface-mount and through-hole soldering to improve mounting accuracy and to minimize the board mounting space needed. The design also facilitates automated optical inspection, and eases reworking of the solder terminal joints with a visible lead design. The slim plug is reversible, and the user-friendly receptacle features a symmetrical mating face to prevent incorrect insertion. A tactile click can be felt when mating the connectors to ensure correct engagement and prevent incomplete mating.

 

CX series receptacle: Symmetrical mating face

 

Features
  • 24 contacts
  • Pitch: 0.4mm surface-mount, 0.8mm DIP
  • 1.25A maximum current rating
  • 20V AC voltage rating
  • 10,000 mating cycles
Applications
  • Control systems
  • Drones
  • Medical devices
  • Smart meters
  • Point-of-sale equipment
  • Imaging equipment
  • Small portable devices

 

Product Type ESR at -10°C (Ω/100kHz) Ripple Current at 105°C (mARMS/100kHz)
CX60-24S-UNIT Plug (Unit) Surface-mount, double-row Slim type
CX60-SLDA Plug (Plug shell) - Slim type
CX70M-24P1 Receptacle (Mid-mount) Hybrid (surface-mount and DIP, 1 row each) Space saving type, Depth: 8.35mm
CX70M-24P2 Receptacle (Mid-mount) Hybrid (surface-mount and DIP, 1 row each) Space saving type, Depth: 7.95mm
CX90B1-24P Receptacle (Mid-mount) Surface-mount, double-row 10Gbits/s data transfer, robust structure type
CX90M-16P Receptacle (Mid-mount) Surface-mount, double-row Capable of carrying high current up to 6A for fast charging USB 2.0 data rate of 480Mbits/s
CX90MWD2-24P Receptacle (Mid-mount) Surface-mount, double-row Waterproof (IPx8)

 

 

FTM NA SideNav SubscribeTile EN
FTM NA NovDec2018 SideNav Download