text.skipToContent text.skipToNavigation

 

 

TE Connectivity

 

TE Connectivity’s (TE) portfolio of standard and custom antennas features technologies including two-shot molding, stamped metal, Flexible Printed Circuit (FPC), PCB and Laser Direct Structuring (LDS).

Available as embedded or multi-element external antennas, these solutions provide clear transmission in wireless devices over a wide variety of frequencies, including the bands used by Bluetooth®, Wi-Fi®, LTE™ and ZigBee® radio systems.

Antennas supplied by TE may be tested before shipping for near- and far-field patterns, scattering parameters, specific absorption rate, vibration, humidity, temperature shock, salt fog, throughput and acoustic characteristics.

Features
  • Antennas for wireless networking and voice applications
    • IEEE 802.11a/b/g/n/ac/ad at 2.4GHz and 5GHz
    • LTE bands 700 to 2700MHz with multiband and MetaSpan antenna technology
    • GSM/UMTS bands 850 to 2170MHz, single and multiband
    • WiMax bands 2300 to 3800MHz
  • Antennas for other technologies
    • ISM ZigBee band 902 to 928MHz
    • Bluetooth wireless technology band 2400 to 2483.5MHz
    • Zigbee band 2400 to 2483.5MHz
    • UWB band 3100 to 6000MHz
    • DVB-H band 1670 to 1675MHz
    • NFC band 13.56MHz
Applications
  • Wearable devices
  • Wireless printers
  • Smart meters
  • Power distribution equipment
  • Data communications equipment
  • Connected cars and trucks
  • Remote radio equipment

 

TE antennas are available for wireless voice and networking applications

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue8-2019 SideNav Download