text.skipToContent text.skipToNavigation

 

 

TE Connectivity

 

TE Connectivity (TE) supplies a large selection of DIP sockets which are available in variants providing from six to 48 contacts.

They give a highly reliable connection between integrated circuit devices and a PCB. Termination options include through-hole and surface-mount four-finger and dual-leaf contacts. There are also various contact plating options..

Advantages of the TE DIP sockets include:

  • Quick IC mating/unmating
  • Easy replacement of ICs in the field
  • Prevention of IC overheating during soldering
  • Facilitates system upgrades
Features
  • Open-frame and closed-frame housings
  • End-to-end and side-to-side stackable
Applications
  • Industrial controls
  • Intelligent buildings
  • Medical devices
  • Military equipment
  • Embedded systems

DIP sockets enable IC replacement in the field

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue2-2019 SideNav Download