CUI Inc PRQ3W-S, PQD10W-D & PQF20W-D DC-DC Converters
New dual DC-DC converters provide independently isolated asymmetrical outputs
CUI Inc has introduced a family of isolated DC-DC converters which supply dual regulated outputs for rated loads up to 3W, 10W or 20W. Supplied in SIP or DIP packages, these converter modules operate from a wide input-voltage range of 18V-75V DC.
PRQ3W-S Series
The PRQ3W-S series supplies up to 3W of continuous power. Operating over a wide temperature range of -40°C to 85°C and supplied in a SIP package, these low-power DC-DC converters provide a rugged solution for sensitive power systems.
PQD10W-D Series
The PQD10W-D series supplies up to 10W of continuous power. Housed in an industry-standard 1” x 1” DIP package, the PQD10W-D modules also operate over a temperature range of -40°C to 85°C. These DC-DC converters are suitable for convection-cooled equipment and industrial power circuits.
PQF20W-D Series
The PQF20W-D series supplies up to 20W of continuous power. Featuring an extended -40°C to 105°C operating-temperature range, these modules are housed in 2” x 1” DIP package.
The PRQ3W-S, PQD10W-D and PQF20W-D all offer asymmetrical outputs. These independently isolated outputs make the converters ideal for space-constrained applications which supply two loads, such as motor-control circuits, distributed power supplies and hybrid module systems.
CUI also supplies the PRF30W-D series, which provides up to 30W of continuous power.
DC-DC Converter Features
| DC-DC Converter Applications
|