text.skipToContent text.skipToNavigation

 

 

E-Switch

E-Switch PVT4 Series Anti-Vandal Switch

On-off switches withstand dust and moisture

E-Switch’s new PVT4 series anti-vandal switch provides a crisp tactile response when engaging the actuator.

The switch function is a momentary off-(on) configuration with a single-pole, single-throw contact arrangement. The PVT4 switches carry an IP65 ingress-protection rating.

The E-Switch PVT4 series switch offers a ring lens style and five LED illumination color options. Also available with three LED voltage options of 6V, 12V or 24V, the PVT4 switches are supplied with one of two termination options: solder lug or 300mm wire leads. The switches may be mounted in a 19mm-diameter panel cut-out.

The introduction of the PVT4 anti-vandal switches extends E-Switch’s broad portfolio of switches, which also includes: the PV3, PV4, PV7, PV8 and PV9 series of illuminated, sealed anti-vandal switches, which offer long operating life. E-Switch also supplies UL-recognized anti-vandal switches, the ULV4 and ULV7, and a wide range of tactile switches.

Anti-Vandal Switches: E-Switch PVT4 Series

Features (PVT4 Series)
  • Electrical rating: 50mA, 24V DC
  • 500,000 switching cycles
  • 50mΩ maximum contact resistance
  • 1,000MΩ minimum insulation
  • 250V AC dielectric strength
  • 490g actuation force
  • 0.5mm travel
  • Operating-temperature range: -25°C to 55°C
PVT4 Series Applications
  • Consumer electronics
  • Security equipment
  • Industrial controls
  • Kiosk panels
  • Home appliances
  • Medical equipment
E-Switch — PVT4 Series Anti-Vandal Switch

 

PVT4 series of switches: Various color LED illumination options