text.skipToContent text.skipToNavigation

 

 

Signify

 

Future Lighting Solutions

 

75W, 40W, and 30W drivers will be introduced over a period of time into 2019.

Features
  • ComfortFade Technology for Smooth On-to-Off and Off-to-On Transitions
  • Dim to Off Capability
  • SimpleSet NFC based Programming
  • 1% Min Dim
  • 0-10V Dimming
  • CSA, ETL, and UL Class P
  • 50k hour Lifetime1
  • 5-yr limited warranty
Applications
  • Indoor Linear
    • Troffers
    • Suspended
    • Retrofit

 

1 Philips Advance Xitanium LED drivers are manufactured to engineering standards correlating to a designed and average life expectancy of 50,000 hours of operation at maximum rated case temperature. Minimum 90% survivals based on MTBF modeling.

 

2019 LIGHTFAIR International

May 19-23, 2019
Philadelphia, PA USA
Pennsylvania Convention Center
Booth #1349

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue3-2019 SideNav Download