text.skipToContent text.skipToNavigation

 

 

TE Connectivity

TE Connectivity LUMAWISE Drive LED Holder Type Z50 DALI-2

Space-saving holder for CoB LEDs integrates constant-current driver

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 DALI-2 enables luminaire designers to remove the driver box from spot and track lighting, creating a more aesthetically pleasing lighting solution.

LUMAWISE drive LED holders bring integrated functionality to TE Connectivity’s successful Zhaga-inspired range of LED holders. By incorporating an LED’s constant-current driver into the LED holder assembly, lighting equipment manufacturers can realize an elegant luminaire design.

Operating from a 48V DC input, LUMAWISE drive LED holders work with a wide range of readily available constant-voltage power supplies, so that multiple fixtures may be powered by a single supply unit.

The LUMAWISE drive LED holder Type Z50 DALI-2 can be controlled with DALI signals.

What Are DALI Lamp Fixtures?

DALI lamp fixtures are intelligent, dimmable and can be controlled, monitored and maintained using a two-wire open standard protocol.

TE Connectivity — LUMAWISE Drive LED Holder Type Z50 DALI-2

LUMAWISE Drive LED Holder Features

  • Compatible with Zhaga Book 12
  • Dimming down to 3% of maximum current
  • <5% flicker percentage
  • Supports logarithmic and linear dimming
  • 135° allowable beam angle

LUMAWISE Drive LED Holder Applications

  • Track lighting
  • Spot lighting
  • Downlights

TE Connectivity, TE and TE Connectivity (logo) are trademarks.