text.skipToContent text.skipToNavigation

 

 

TE Connectivity

TE Connectivity LUMAWISE Endurance S Base Assembly

Standard base connector for streetlights includes vent to minimize condensation.

TE Connectivity’s (TE) LUMAWISE Endurance S base connector for LED luminaires has an integral vent to minimize condensation in outdoor lamps exposed to cold ambient temperatures.

The Endurance S assembly’s vent maintains the enclosure’s sealing while providing pressure equalization inside the sealed base assembly. The base’s diameter is 80mm.

Compatible with the Zhaga Book 18 specification, the TE Connectivity LUMAWISE Endurance S connectors consist of a standard receptacle interface on the lighting fixture and the base and dome components which combine to house a control module. The IP66-rated receptacle assembly, base and dome combinations provide a sealed electrical interface between new slim LED streetlights and their associated sensor modules.

Use of the LUMAWISE Endurance S base with vent enables TE Connectivity to extend product life in harsh environments.

The IK09 assembly is resistant to strong impacts. The base may be mounted upwards, downwards or facing sideways.

LUMAWISE Endurance S Assembly Features

  • 1.5A/30V contact rating
  • 10kV dielectric withstand voltage
  • Secure, low-torque mating of base and receptacle

LUMAWISE Endurance S Assembly Applications

  • Street and area lighting
  • Sensor-ready control applications
  • Outdoor luminaires
    • Wall packs
    • Parking lots
    • Walkways
  • Photo-control units
  • Central management systems
  • City management system
  • Occupancy sensor modules

TE Connectivity — LUMAWISE Endurance S Base Assembly
 

TE Connectivity, LUMAWISE, TE and TE connectivity (logo) are trademarks.