text.skipToContent text.skipToNavigation

 

 

TE Connectivity

 

TE Connectivity’s (TE) AMP CT connectors are miniature wire-to-board and wire-to-wire connectors which are ideal for use in wiring harnesses.

A variety of harness-making machines are compatible with the AMP CT connector series, ranging from hand tools for low-volume production to high-speed automatic crimping machines for medium- to high-volume production.

AMP high-speed automatic crimping machines are easy to operate, eliminating the need for the tedious task of changing parts inside the equipment to adapt to different harness styles.

Two types of housings are available, including crimp and mass terminated, which are pre-loaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.

Features
  • Wire size ratings:
    • Crimp housings accept AWG 22 to 30
    • Mass terminated housings accept AWG 24 to 28
  • Kinks for self-retention on boards
Applications
  • Business equipment
  • Industrial machines
  • PCs
  • Printers
  • Audio systems
  • Air-conditioning units

 

AMP CT connectors: Compatible with various harness-making machines

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue5-2019 SideNav Download