text.skipToContent text.skipToNavigation

 

 

TE Connectivity

 

LUMAWISE Endurance S domes from TE Connectivity (TE) are available in 40mm and 80mm diameters for use with Zhaga Book 18-compatible outdoor lights, such as street lights and area lights.

These Zhaga Book 18 lighting connectors consist of a standard receptacle interface on the lighting fixture, and the base and polycarbonate dome components for housing a control module.

The IP66-rated receptacle, base and dome assembly provides a sealed electrical interface between new slim-design LED streetlights and the associated sensor modules.

The Endurance S range is supplied in two diameters: 40mm and 80mm. The 40mm domes are available in two dome heights: the low version is 24.3mm, and the tall is 39.3mm. Three dome heights are available for the 80mm domes: 33.4mm, 43.4mm and 58.4mm.

All domes are available in clear and grey colors. IK09-rated, the assembly offers high resistance to impacts. An optional vent minimizes condensation inside the dome.

Features
  • Contact ratings: 1.5A, 30V
  • 10kV dielectric withstand voltage
  • 4-pole contacts
  • Versatile mounting options
  • Secure low-torque mating of sealing cap or base and receptacle
Applications
  • Street lighting
  • Area lighting
  • Outdoor luminaires
  • Photo-controls
  • Central management systems
  • Occupancy sensor modules

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue5-2019 SideNav Download