text.skipToContent text.skipToNavigation

 

 

Triad Magnetics

 

Over 30 standard Triad current sense transformer models support low (50Hz to 400Hz) and high frequencies (20kHz to 200kHz), with many UL-approved and all RoHS compliant. They are ideal for a wide range of both common everyday and high-reliability applications that include:

  • Overcurrent protection
  • Remote power monitoring
  • Industrial control equipment
  • Inverters and UPS

 


CSE180L Series Low Frequency

Key Specifications
  • Monitors current 0.1A to 30A (depending on model)
  • Frequency: 50Hz to 400Hz
  • Turns: 16.67 to 500
  • Integral primary
  • Potted version for 4000V isolation
  • UL recognized

 


CST 1000 Series Low Frequency

Key Specifications
  • Monitors current: 5A to 30A (depending on model)
  • Frequency: 50Hz to 400Hz
  • Turns: 1000
  • Tombstone design for flexibility

 


CST206/306 High Frequency

Key Specifications
  • Monitors current: 25A to 110A
  • Frequency: 20KHz to 200kHz
  • Turns: 50 to 300
  • UL rated 130°C materials
  • Available with center tap option
  • Ideal for wide range of switching power supply applications

 


CSE5 Series SMD High Frequency

Key Specifications
  • Monitors current to 10A
  • Frequency: 250kHz and greater
  • Turns: 20 to 125
  • Secondary impedance 80μH to 3000μH
  • Maximum secondary DCR: 55mΩ to 8500mΩ

 


Custom Design Sensors

We’ve designed custom current sense transformers for power supplies, instrumentation, aerospace systems, medical devices, motor speed controls and many more unique applications. The creative minds at Triad will find a powerful custom solution that meets your design requirements, as well as helping you to improve performance, increase reliability, extend life and manage costs.


California Design Center

Our innovative California design center speeds your custom transformer, inductor or power supply from design to prototype to testing to production within weeks.

 


Expert Engineering Staff

With decades of expertise, our design engineers work directly with you. They know the complexities of combining cores, laminations and bobbins into custom transformers and magnetic components. Let our engineers suggest changes in design or materials to optimize your custom magnetic component.

 


Quality and Reliability

Our system of in-process inspection, pre-ship audits and failure analysis has allowed many of our customers to eliminate their incoming inspection process while our continuous improvement protocol provides the highest levels of product quality and reliability.

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue4-2019 SideNav Download